PeakTech P2025

Measuring Voltage - AC Max. V = 600 / Measuring Voltage - AC Min. V = 6 / Measuring Voltage - DC Max. V = 600 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for P2025. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P2025 provided by its distributors.

Measuring Voltage - AC Max. V = 600 / Measuring Voltage - AC Min. V = 6 / Measuring Voltage - DC Max. V = 600 / Measuring Voltage - DC Min. mV = 600 / Current Measuring Range = AC: 600 uA ... 10 A / Current Measuring Range = DC: 600 uA ... 10 A / Number of Digits = 3-5/6 Digits / Frequency Min. Hz = 100 / Frequency Max. MHz = 20 / Resistance Measuring Range Max. MOhm = 60 / Resistance Measuring Range Min. Ohm = 600 / Other Measuring Ranges = Capacitance: 40 nF ... 200 uF / Other Measuring Ranges = Temperature: -20 ... 1000 °C / Display Type = LCD / Display Count = 6000 / Battery Type = 2x AAA / Continuity Check = Yes / Calibrated = No / Series = 2000 Series / Safety Category = CAT III 600 V / Weight g = 400

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 2025