PeakTech P1885

Output Power W = 200 / Output Voltage 1 Max. V = 40 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V...
$ 371.84
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P188501
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P1885.

Burklin Elektronik

Datasheet1 page0 years ago

Descriptions

Descriptions of PeakTech P1885 provided by its distributors.

Output Power W = 200 / Output Voltage 1 Max. V = 40 / Outputs = 1 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 5 / Output Type 1 = Programmable / Interfaces = RS232 / Interfaces = RS485 / Ports = DB9 Socket / Ripple & Noise (V) mV = 25 / Display Type = LCD / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1885