Descriptions of PeakTech P1670 provided by its distributors.
Type of Measurement = TRMS / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC uA = 500 / Current Measuring Range Max. - DC kA = 1 / Current Measuring Range Min. - DC uA = 500 / Voltage Measuring Range = AC: 500 mV ... 750 V / Voltage Measuring Range = DC: 500 mV ... 1 kV / Resistance Measuring Range Min. Ohm = 500 / Resistance Measuring Range Max. MOhm = 50 / Frequency Measuring Range Min. Hz = 50 / Frequency Measuring Range Max. MHz = 10 / Capacitance Min. nF = 50 / Capacitance Max. uF = 5000 / Number of Digits = 4-4/5 Digits / Conductor Diameter mm = 48 / Other Measuring Ranges = Temperature: -100 ... 1000 °C / Range Selection = Auto / Manual / Display Type = LCD / Safety Category = CAT III 1 kV / Battery Type = 1x 9 V