Descriptions of PeakTech P1665 provided by its distributors.
Type of Measurement = TRMS / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC A = 60 / Current Measuring Range Max. - DC kA = 1 / Current Measuring Range Min. - DC A = 60 / Voltage Measuring Range = AC: 600 mV ... 1 kV / Voltage Measuring Range = DC: 600 mV ... 1 kV / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. MOhm = 60 / Frequency Measuring Range Min. Hz = 50 / Frequency Measuring Range Max. MHz = 10 / Capacitance Min. nF = 40 / Capacitance Max. uF = 4000 / Number of Digits = 3-5/6 Digits / Conductor Diameter mm = 48 / Other Measuring Ranges = Temperature: -20 ... 760 °C / Range Selection = Auto / Manual / Display Type = LCD / Safety Category = CAT III 1 kV / Battery Type = 1x 9 V