PeakTech P1660

Type of Measurement = TRMS AC / Current Measuring Range = AC: 40 ... 1 kA / Voltage Measuring Range = AC: 100 ... 750...
$ 175.92
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P166001
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P1660.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P1660 provided by its distributors.

Type of Measurement = TRMS AC / Current Measuring Range = AC: 40 ... 1 kA / Voltage Measuring Range = AC: 100 ... 750 V / Power Measuring Range Min. W = 600 / Power Measuring Range Max. kW = 750 / Frequency Measuring Range Max. Hz = 200 / Frequency Measuring Range Min. Hz = 50 / Frequency Min. Hz = 50 / Frequency Max. Hz = 200 / Number of Digits = 3-5/6 Digits / Conductor Diameter mm = 55 / Other Measuring Ranges = Apparent Power: 0.60 ... 750 kVA / Other Measuring Ranges = Reactive Power: 0.60 ... 750 kVAr / Other Measuring Ranges = Power Factor: 0.3 ... 1 / Other Measuring Ranges = Phase Angle: 0 ... 90 ° / Other Measuring Ranges = Active Energy: 1 ... 9999 kWh / Interface Type = USB / Display Type = LCD / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1660