PeakTech P1635 +CAL

Type of Measurement = TRMS / Current Measuring Range = AC: 0 ... 80 A / Current Measuring Range = DC: 0 ... 80 A /...

Submit Request for Quote

Unfortunately we do not know of any distributors for P1635 +CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P1635 +CAL provided by its distributors.

Type of Measurement = TRMS / Current Measuring Range = AC: 0 ... 80 A / Current Measuring Range = DC: 0 ... 80 A / Other Measuring Ranges = Non-Contact Voltage: 100 ... 600 VAC / Range Selection = Auto / Number of Digits = 3-2/3 Digits / Conductor Diameter mm = 18 / Display Type = LCD / Battery Type = 2x AAA