PeakTech P1615 +CAL

Type of Measurement = RMS / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC A = 40 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for P1615 +CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P1615 +CAL provided by its distributors.

Type of Measurement = RMS / Current Measuring Range Max. - AC kA = 1 / Current Measuring Range Min. - AC A = 40 / Current Measuring Range Max. - DC kA = 1 / Current Measuring Range Min. - DC A = 40 / Voltage Measuring Range = AC: 400 mV ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. kHz = 100 / Capacitance Min. nF = 40 / Capacitance Max. uF = 100 / Jaw Opening Size mm = 30 / Number of Digits = 3-3/4 Digits / Other Measuring Ranges = Duty Cycle: 0.5 ... 99% / Other Measuring Ranges = Temperature: -20 ... 1000 °C / Other Measuring Ranges = Continuity: 100 Ohm / Other Measuring Ranges = Diode Test: 0.3 mA / Range Selection = Auto / Manual / Display Type = LCD / Safety Category = CAT III 600 V / Battery Type = 1x 9 V