Descriptions of PeakTech P1585 provided by its distributors.
Output Power W = 900 / Output Voltage 1 Max. V = 60 / Output Voltage 2 Max. V = 60 / Outputs = 2 / Input Voltage Min. VAC = 220 / Input Voltage Max. VAC = 240 / Output Current 1 Max. A = 15 / Output Current 2 Max. A = 5 / Output Type 1 = Programmable / Output Type 2 = Programmable / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) mV = 5 / Display Type = LED / Response Time ms = 1.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Programmable = Yes