PeakTech P1325

Bandwidth MHz = 60 / Channels = 4 / Rise Time ns = 5.8 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical...

Submit Request for Quote

Unfortunately we do not know of any distributors for P1325. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P1325 provided by its distributors.

Bandwidth MHz = 60 / Channels = 4 / Rise Time ns = 5.8 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate MS/s = 500 / Power Supply = 5 VDC / Time Basis Min. ns = 5 / Time Basis Max. s/div = 100

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1325