PeakTech P1305

Type of Oscilloscope = DSO / Bandwidth MHz = 70 / Analogue Channels = 2 / Rise Time ns = 5 / Vertical Sensitivity /...
$ 558.94
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P130501
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P1305.

Burklin Elektronik

Datasheet2 pages9 years ago

Descriptions

Descriptions of PeakTech P1305 provided by its distributors.

Type of Oscilloscope = DSO / Bandwidth MHz = 70 / Analogue Channels = 2 / Rise Time ns = 5 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Edge / Trigger = Video / Trigger = Pulse / Trigger = Slope / Trigger = Alternate / Interface Type = USB / Interface Type = VGA / Interface Type = LAN / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 15 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 2 / Warranty = 3 Years

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1305