Descriptions of PeakTech P1275 provided by its distributors.
Oscilloscope Dimensions L x W x H: 70 x 340 x 155 mm Time basis: 5 ns...100 s/div Vertical sensitivity/div: 2 mV...10 V/div Weight: 1.9 kg Delivery with: 1 Probes / Channel / Carrying Case / Documentation CD / Power Cable / Software / USB Cable Design: Bench Display: 8" TFT-LCD / Colour Electrical supply: 100...240 V @ 50...60 Hz / Li-ion battery Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Backlight / Easy Navigation and Automated Search of Waveform Data / Battery Operation (Optional) Interfaces: Ethernet (LAN) / USB Device (Control and Connect with a PC) / USB host (Data Storage To USB Stick) / VGA Mathematical functions: Add / Subtract / Multiply / Divide / FFT Measuring function: Automatic parameter measurement / Cursor measuring / Duty cycle / Internal memory Trigger: Auto / Normal / Single / Edge Bandwidth: 300 MHz Channel a