PeakTech P1265 +CAL

Type of Oscilloscope = DSO / Bandwidth MHz = 30 / Analogue Channels = 2 / Rise Time ns = 14 / Vertical Sensitivity /...

Submit Request for Quote

Unfortunately we do not know of any distributors for P1265 +CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P1265 +CAL provided by its distributors.

Type of Oscilloscope = DSO / Bandwidth MHz = 30 / Analogue Channels = 2 / Rise Time ns = 14 / Vertical Sensitivity / Div Min. mV/div = 5 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate MS/s = 500 / Trigger = Edge / Trigger = Video / Trigger = Pulse / Trigger = Slope / Interface Type = USB / Interface Type = VGA / Interface Type = LAN / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 15 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 4 / Warranty = 3 Years