PeakTech P1255

Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Digital Channels (MSO) = 2 / Rise Time ns = 3.5 / Vertical...
$ 762.18
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P125501
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P1255.

Burklin Elektronik

Datasheet2 pages13 years ago

Descriptions

Descriptions of PeakTech P1255 provided by its distributors.

Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Digital Channels (MSO) = 2 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 2 / Trigger = Edge / Trigger = Pulse / Trigger = Slope / Trigger = Video / Interface Type = USB Device / Interface Type = USB Host / Interface Type = VGA / Interface Type = LAN / Display Type = TFT / Power Supply = 100 ... 240 VAC

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1255