PeakTech P1245

Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 2 / Rise Time ns = 3.5 / Vertical Sensitivity...
$ 631.43
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P124501
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P1245.

Burklin Elektronik

Datasheet2 pages13 years ago

Descriptions

Descriptions of PeakTech P1245 provided by its distributors.

Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 2 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 1 / Trigger = Edge / Trigger = Video / Trigger = Pulse / Trigger = Slope / Interface Type = USB / Interface Type = VGA / Interface Type = LAN / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 18 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 2 / Warranty = 3 Years

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1245