PeakTech P1230

Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Digital Channels (MSO) = 16 / Rise Time ns = 1.75 / Vertical...
$ 1,603.78
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P123001
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P1230.

Burklin Elektronik

Datasheet3 pages6 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of PeakTech P1230 provided by its distributors.

Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Digital Channels (MSO) = 16 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = Bus / Trigger = Data Width Trigger / Trigger = Distributed Queue Data / Trigger = Edge / Trigger = Pattern / Trigger = Sequential Queue Data / Interface Type = USB Device / Interface Type = USB Host / Display Type = TFT / Safety Category = CAT II / Time Basis Max. s/div = 100 / Time Basis Min. ns = 1

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 1230