PeakTech P1195 +CAL

Bandwidth MHz = 100 / Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 5 / Rise Time ns = 3.5 / Vertical...

Submit Request for Quote

Unfortunately we do not know of any distributors for P1195 +CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P1195 +CAL provided by its distributors.

Bandwidth MHz = 100 / Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 5 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution Bit = 8 / Sampling Rate GS/s = 1 / Resistance Max. MOhm = 40 / Display Type = TFT / Safety Category = CAT II 400 V / Time Basis Max. s/div = 100 / Time Basis Min. ns = 5 / Warranty = 3 Years