PeakTech P1075 +CAL

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC...

Submit Request for Quote

Unfortunately we do not know of any distributors for P1075 +CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P1075 +CAL provided by its distributors.

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 2 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Multimeter Calibration = Calibrated / Series = 1000 Series / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Weight g = 210