PeakTech P TF-55

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration =...
$ 4.21
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-PTF-55181
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P TF-55.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+130%

Descriptions

Descriptions of PeakTech P TF-55 provided by its distributors.

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Surface / Probe Configuration = Immersion / Measuring Temperature Max. °C = 300 / Measuring Temperature Min. °C = -50 / Length mm = 75 / Diameter mm = 3 / Cable Length mm = 700

Part Number Aliases

This part may be known by these alternate part numbers:

  • P TF55