PeakTech P TF-50

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration =...
$ 4.07
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-PTF-501231
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P TF-50.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-29.07%

Descriptions

Descriptions of PeakTech P TF-50 provided by its distributors.

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Surface / Measuring Temperature Max. °C = 250 / Measuring Temperature Min. °C = -50 / Diameter mm = 1.5 / Cable Length m = 2

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF-50