PeakTech P TF-25

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring...
$ 25.76

Price and Stock

DistributorSKUMinPkg
TMEPKT-PTF-2531
9h

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P TF-25 provided by its distributors.

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Surface / Measuring Temperature Max. °C = 200 / Measuring Temperature Min. °C = -20 / Diameter mm = 40 / Cable Length mm = 920

Part Number Aliases

This part may be known by these alternate part numbers:

  • P TF25