PeakTech P TF-20

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature...
$ 48.55
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-PTF-2041
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P TF-20.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P TF-20 provided by its distributors.

Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Measuring Temperature Max. °C = 900 / Measuring Temperature Min. °C = -50 / Length mm = 156 / Diameter mm = 6.8 / Cable Length m = 2

Part Number Aliases

This part may be known by these alternate part numbers:

  • P TF20