Descriptions of PeakTech P TF-10 provided by its distributors.
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Penetration / Probe Configuration = Immersion / Probe Configuration = Air / Probe Configuration = Surface / Measuring Temperature Max. °C = 650 / Measuring Temperature Min. °C = -50 / Length mm = 200 / Diameter mm = 3.8 / Cable Length m = 1.7