PeakTech P 9022

Equipment Type = DVB-S2 Meter / Measuring Range = Frequency: 950 ... 2150 MHz / Interface Type = USB 2.0 / Calibrated...

Submit Request for Quote

Unfortunately we do not know of any distributors for P 9022. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 9022 provided by its distributors.

Equipment Type = DVB-S2 Meter / Measuring Range = Frequency: 950 ... 2150 MHz / Interface Type = USB 2.0 / Calibrated = No / Power Supply = 100 ... 240 VAC / Power Supply = 12 V / 1A DC Output / Display Type = TFT / Battery Type = Rechargeable

Part Number Aliases

This part may be known by these alternate part numbers:

  • P9022