PeakTech P 8102

TRMS measuring device kit P 8102, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 40 nF to 200 µF
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for P 8102. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 8102.

Burklin Elektronik

Datasheet1 page0 years ago

Descriptions

Descriptions of PeakTech P 8102 provided by its distributors.

TRMS measuring device kit P 8102, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 40 nF to 200 µF
Voltage Measuring Range = AC: 600 mV ... 600 V / Voltage Measuring Range = DC: 600 mV ... 600 V / Current Measuring Range Min. - AC uA = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC uA = 600 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Resistance Measuring Range Min. Ohm = 600 / Frequency Min. Hz = 10 / Frequency Max. MHz = 30 / Number of Digits = 3-5/6 Digits / Other Measuring Ranges = Capacitance: 40 nF ... 200 uF / Other Measuring Ranges = Diode Test: 2 V / Other Measuring Ranges = Continuity: 50 Ohm / Other Measuring Ranges = Temperature: -200 ... 1000 °C / Other Measuring Ranges = Temperature: -50 ... 380 °C / Display Type = LCD / Battery Type = 1x 9 V / Battery Type = 3x AA / Battery Type = 2x AAA / DMM Type = Handheld / Continuity Check = Yes / Calibrated = No

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8102