PeakTech P 8100

Voltage Measuring Range = AC: 600 mV ... 750 V / Voltage Measuring Range = DC: 600 mV ... 1 kV / Current Measuring...
$ 144.75
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P810001
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 8100.

Burklin Elektronik

Datasheet1 page0 years ago

Descriptions

Descriptions of PeakTech P 8100 provided by its distributors.

Voltage Measuring Range = AC: 600 mV ... 750 V / Voltage Measuring Range = DC: 600 mV ... 1 kV / Current Measuring Range Min. - AC uA = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC uA = 600 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Resistance Measuring Range Min. Ohm = 600 / Frequency Min. Hz = 99.9 / Frequency Max. kHz = 999.9 / Number of Digits = 3-5/6 Digits / Other Measuring Ranges = Capacitance: 60 nF ... 60 mF / Other Measuring Ranges = Diode Test: 1.5 V / Other Measuring Ranges = Temperature: -55 ... 1000 °C / Other Measuring Ranges = Continuity: 40 Ohm / Display Type = LCD / Battery Type = 1x 9 V / DMM Type = Handheld / Continuity Check = Yes / Calibrated = No

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8100