PeakTech P 7640

Diameter mm = 6.3 / Length mm = 32 / Breaking Capacity @ Voltage (AC) kA = 10 / Rated Current mA = 200 / Breaking...

Submit Request for Quote

Unfortunately we do not know of any distributors for P 7640. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 7640 provided by its distributors.

Diameter mm = 6.3 / Length mm = 32 / Breaking Capacity @ Voltage (AC) kA = 10 / Rated Current mA = 200 / Breaking Capacity @ Voltage (DC) kA = 10 / Storage Temperature Min. °C = -20 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Super Quick Acting FF / Voltage Rating - AC kV = 1 / Voltage Rating - DC kV = 1

Part Number Aliases

This part may be known by these alternate part numbers:

  • P7640