PeakTech P 6220

Output Power W = 30 / Output Voltage 1 Max. V = 15 / Outputs = 1 / Input Voltage Min. VAC = 115 / Input Voltage Max....
$ 28.92

Price and Stock

DistributorSKUMinPkg
TMEPKT-P622001
5h

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P 6220 provided by its distributors.

Output Power W = 30 / Output Voltage 1 Max. V = 15 / Outputs = 1 / Input Voltage Min. VAC = 115 / Input Voltage Max. VAC = 230 / Output Current 1 Max. A = 2 / Output Type 1 = Adjustable / Plug Type = DE Type F (CEE 7/4) Plug / Display Type = LCD