Descriptions of PeakTech P 6130 provided by its distributors.
Output Power W = 150 / Output Voltage V = 15 / Outputs = 2 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Power Sources Output Current = 10 A / Output Type = Adjustable / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Warranty = 3 Years