PeakTech P 5610 B

Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 400 / Detector Resolution = 220 x...
$ 480.03
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P5610B31
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 5610 B.

Burklin Elektronik

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P 5610 B provided by its distributors.

Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 400 / Detector Resolution = 220 x 160 / Field of View = 27 x 35° / Interface Type = USB / Thermal Sensitivity mK = 70 / Display Type = LCD / Display Size " = 2.8 / Protection Rating = IP54

Part Number Aliases

This part may be known by these alternate part numbers:

  • P5610B