PeakTech P 5305

Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 55 / Temperature Resolution °C = 0.1...

Submit Request for Quote

Unfortunately we do not know of any distributors for P 5305. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 5305 provided by its distributors.

Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 55 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 1 / pH Measuring Range = 0 ... 14 pH / pH Resolution pH = 0.01 / pH Accuracy pH = 0.01 / Display Type = LCD / Battery Type = 4x AG13 / Weight g = 100

Part Number Aliases

This part may be known by these alternate part numbers:

  • P5305