Descriptions of PeakTech P 5200 provided by its distributors.
Moisture Content Range Min. % = 0.2 / Moisture Content Range Max. % = 60 / Moisture Resolution % = 0.1 / Moisture Accuracy (±) % = 0.1 / Temperature Measuring Range Min. °C = 0 / Temperature Resolution °C = 1 / Temperature Measuring Range Max. °C = 40 / Display Type = Backlit LCD / Inputs = 1 / Sensor / Thermocouple Type = Contact Pins / Battery Type = 1x 9 V