Descriptions of PeakTech P 5160 provided by its distributors.
Humidity Min. % = 10 / Humidity Max. % = 99 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -10 / Temperature Resolution °C = 0.1 / Temperature Measuring Range Max. °C = 50 / Temperature Accuracy °C = 2 / Display Type = Backlit LCD / Inputs = 1 / Sensor / Thermocouple Type = Built-In / Battery Type = 1x 9 V