PeakTech P 5135

Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1372...
$ 51.67
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P513511
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 5135.

Burklin Elektronik

Datasheet11 pages6 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of PeakTech P 5135 provided by its distributors.

Thermometer Type = Handheld / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1372 / Accuracy °C = 2.2 / Inputs = 1 / Resolution °C = 0.1 / Display Type = LCD / Battery Type = 2x AA / Protection Rating = IP40

Part Number Aliases

This part may be known by these alternate part numbers:

  • P5135