PeakTech P 5045

Inputs = 3 / Temperature Measuring Range Min. °C = -30 / Accuracy % = 2 / Temperature Measuring Range Max. °C = 550 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for P 5045. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 5045 provided by its distributors.

Inputs = 3 / Temperature Measuring Range Min. °C = -30 / Accuracy % = 2 / Temperature Measuring Range Max. °C = 550 / Resolution °C = 0.1 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 8:1 / Display Type = LCD / Data Storage = Yes / Battery Type = 1x 9 V / Battery Life h = 200

Part Number Aliases

This part may be known by these alternate part numbers:

  • P5045