PeakTech P 4950

Inputs = 2 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 1370 / Accuracy % = 1.5 / IR...
$ 82.73
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P495001
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 4950.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P 4950 provided by its distributors.

Inputs = 2 / Probe Temperature Range Min. °C = -50 / Probe Temperature Range Max. °C = 1370 / Accuracy % = 1.5 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 850 / Temperature Probe = Type K / Resolution °C = 0.1 / Response Time ms = 150 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 30:1 / Display Type = LCD / Data Storage = Yes / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4950