PeakTech P 4945

Inputs = 1 / Accuracy % = 2 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 380 / Resolution °C...
$ 40.82
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P4945645
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 4945.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of PeakTech P 4945 provided by its distributors.

Inputs = 1 / Accuracy % = 2 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 380 / Resolution °C = 0.1 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 10:1 / Display Type = LCD / Data Storage = Yes / Battery Type = 1x 9 V

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4945