PeakTech P 4123 A

Plug-in power supply unit, 12 VAC, 1.67 A, P 4123 A

Submit Request for Quote

Unfortunately we do not know of any distributors for P 4123 A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of PeakTech P 4123 A provided by its distributors.

Plug-in power supply unit, 12 VAC, 1.67 A, P 4123 A
Outputs = 1 / Output Voltage V = 12 / Output Current A = 1.67 / Input Voltage Max. V = 230 / Input / Output Power Type = AC / AC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Cable Length m = 1.8 / Length mm = 82 / Width mm = 57 / Height mm = 88