PeakTech P 3725

Measuring Voltage - AC Max. V = 600 / Measuring Voltage - AC Min. mV = 200 / Measuring Voltage - DC Max. V = 600 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for P 3725. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of PeakTech P 3725 provided by its distributors.

Measuring Voltage - AC Max. V = 600 / Measuring Voltage - AC Min. mV = 200 / Measuring Voltage - DC Max. V = 600 / Measuring Voltage - DC Min. mV = 200 / Current Measuring Range = AC: 20 uA ... 10 A / Current Measuring Range = DC: 20 uA ... 10 A / Number of Digits = 3-1/2 Digits / Frequency Min. kHz = 2 / Frequency Max. MHz = 10 / Resistance Measuring Range Max. GOhm = 2 / Resistance Measuring Range Min. Ohm = 200 / Other Measuring Ranges = Capacitance: 20 nF ... 100 uF / Other Measuring Ranges = Temperature: -40 ... 1000 °C / Display Type = LCD / Display Count = 1999 / Battery Type = 1x 9 V / Continuity Check = Yes / Calibrated = No / Series = 3000 Series / Safety Category = CAT III 600 V / Weight g = 600

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3725