PeakTech P 3690

Number of Digits = 3-4/5 Digits / Display Count = 4000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC...
$ 82.73
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P369011
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 3690.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of PeakTech P 3690 provided by its distributors.

Number of Digits = 3-4/5 Digits / Display Count = 4000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. MHz = 10 / Capacitance Max. uF = 100 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 1300 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Additional Measuring Functions = Sound Level / Additional Measuring Functions = Humidity / Series = 3000 Series / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Weight g = 335

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3690