PeakTech P 3435

Cable Detection Depth mm = 500 / Voltage Measuring Range = 12 ... 400 V / Voltage Detection mm = 400 / Display Type =...
$ 201.63
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P343581
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 3435.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of PeakTech P 3435 provided by its distributors.

Cable Detection Depth mm = 500 / Voltage Measuring Range = 12 ... 400 V / Voltage Detection mm = 400 / Display Type = LCD / Battery Type = 2x 9 V / Safety Category = CAT III 300 V / Frequency Measuring Range Max. kHz = 125

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3435