PeakTech P 3350

Number of Digits = 3-3/4 Digits / Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC...
$ 51.47
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P335031
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 3350.

Burklin Elektronik

Datasheet1 page3 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of PeakTech P 3350 provided by its distributors.

Number of Digits = 3-3/4 Digits / Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. MHz = 10 / Capacitance Max. uF = 100000 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 1000 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 600 V / Battery Type = 4x AAA

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3350