PeakTech P 3335

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC...
$ 50.55
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P333521
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 3335.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of PeakTech P 3335 provided by its distributors.

Number of Digits = 3-1/2 Digits / Display Count = 2000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 20 / Frequency Max. Hz = 100 / Capacitance Max. uF = 200 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 760 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 3000 Series / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Weight g = 380

Part Number Aliases

This part may be known by these alternate part numbers:

  • P3335