Descriptions of PeakTech P 3320 provided by its distributors.
Number of Digits = 3-5/6 Digits / Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 60 / Frequency Max. MHz = 10 / Capacitance Max. uF = 4000 / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 760 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = 3000 Series / Safety Category = CAT III 600 V / Safety Category = CAT II 1 kV / Battery Type = 1x 9 V / Weight g = 260