Descriptions of PeakTech P 3131 provided by its distributors.
Type of Measurement = TRMS / Current Measuring Range Max. - AC A = 300 / Current Measuring Range Min. - AC A = 0 / Current Measuring Range Max. - DC A = 300 / Current Measuring Range Min. - DC A = 0 / Voltage Measuring Range = AC: 400 mV ... 600 V / Voltage Measuring Range = DC: 400 mV ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. MOhm = 40 / Jaw Opening Size mm = 25 / Number of Digits = 3-3/4 Digits / Range Selection = Auto / Display Type = LCD / Safety Category = CAT II 600 V / Safety Category = CAT III 600 V / Battery Type = 2x AAA