PeakTech P 2802

Width mm = 54 / Batteries = 2x AAA (Included) / Laser Class = Class II / Accuracy = ±2 mm / Length mm = 118 /...
$ 76.52
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P280211
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 2802.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of PeakTech P 2802 provided by its distributors.

Width mm = 54 / Batteries = 2x AAA (Included) / Laser Class = Class II / Accuracy = ±2 mm / Length mm = 118 / Measuring Units = ft / Measuring Units = in / Measuring Units = m / Memory = 99 Displays / Height mm = 28 / Measurement Range Max. m = 80

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2802