PeakTech P 2800 A

Laser Class = Class II / Accuracy = ±2 mm / Measurement Range Max. m = 40 / Measuring Units = ft / Measuring Units =...
$ 52.61
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P2800A01
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 2800 A.

Burklin Elektronik

Datasheet49 pages10 years ago

Descriptions

Descriptions of PeakTech P 2800 A provided by its distributors.

Laser Class = Class II / Accuracy = ±2 mm / Measurement Range Max. m = 40 / Measuring Units = ft / Measuring Units = in / Measuring Units = m / Memory = 99 Displays / Width mm = 54 / Batteries = 2x AAA (Included) / Length mm = 118 / Height mm = 28

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2800 A
  • P2800A