Descriptions of PeakTech P 2755 provided by its distributors.
Voltage Measuring Range = 80 ... 500 V / Current Measuring Range Min. mA = 10 / Frequency Measuring Range Min. Hz = 45 / Frequency Measuring Range Max. Hz = 65 / Other Measuring Ranges = Low-Ohm Test: 0 ... 2 kOhm / Other Measuring Ranges = Earth Resistance: 0 ... 2 kOhm / Test Voltage kV = 1 / Display Type = TFT / Interface Type = USB / Interface Type = Bluetooth / Interface Type = SD Card / Power Supply = 110 ... 240 VAC / Power Supply = 12 VDC / Battery Type = Rechargeable / Battery Type = 8x AA / Protection Rating = IP65 / Safety Category = CAT III 600 V / Length mm = 145 / Width mm = 240 / Height mm = 105 / Current Measuring Range Max. A = 1