PeakTech P 2685 A

Tester Type = Insulation Tester / Insulation Resistance Min. GOhm = 200 / Insulation Resistance Max. TOhm = 2 /...
$ 732.43

Price and Stock

DistributorSKUMinPkg
TMEPKT-P2685A21
12h

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P 2685 A provided by its distributors.

Tester Type = Insulation Tester / Insulation Resistance Min. GOhm = 200 / Insulation Resistance Max. TOhm = 2 / Insulation Resistance Resolution = 1 MOhm ... 1 GOhm / Insulation Resistance Accuracy = ±5 % / Other Measuring Ranges = Voltage: 30 ... 600 V / Test Voltage kV = 1 / Test Voltage kV = 2.5 / Test Voltage kV = 5 / Test Voltage kV = 10 / Short Circuit Current mA = 5 / Display Type = LCD / Safety Category = CAT IV 600 V / Measuring Functions = Insulation / Measuring Functions = Voltage / Measuring Functions = Polarisation Index / Measuring Functions = Dielectric Absorption Ratio

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2685A