PeakTech P 2510

Current Measuring Range Min. mA = 10 / Current Measuring Range Max. kA = 1 / Voltage Measuring Range = 100 mV ... 600...
$ 381.85
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P251011
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 2510.

Burklin Elektronik

Datasheet1 page0 years ago

Inventory History

3 month trend:
-26.32%

Descriptions

Descriptions of PeakTech P 2510 provided by its distributors.

Current Measuring Range Min. mA = 10 / Current Measuring Range Max. kA = 1 / Voltage Measuring Range = 100 mV ... 600 V / Power Measuring Range Min. mW = 100 / Power Measuring Range Max. kW = 999.9 / Frequency Measuring Range Min. mHz = 100 / Frequency Measuring Range Max. Hz = 999 / Measurement Standards = IEC 61010-1 / Channels = 1 / Display Type = LCD / Interface Type = RS-232C / Power Supply = AC Adapter and Batteries / Battery Type = 6x AA

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2510