PeakTech P 2235

Output Power kW = 1 / Output Voltage V = 250 / Outputs = 3 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230...
$ 910.19
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEPKT-P223511
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for PeakTech P 2235.

Burklin Elektronik

Datasheet1 page15 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of PeakTech P 2235 provided by its distributors.

Output Power kW = 1 / Output Voltage V = 250 / Outputs = 3 / Input Voltage Min. V = 115 / Input Voltage Max. V = 230 / Power Sources Output Current = 4.5 A @ 0 ... 250 VAC / Power Sources Output Current = 0 ... 5 A @ 0 ... 30 VDC / Power Sources Output Current = 3 A @ 5 VDC / Output Type = Adjustable / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Warranty = 3 Years

Part Number Aliases

This part may be known by these alternate part numbers:

  • P2235